Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06608PS-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8628
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 25+ | $7.380 |
| 100+ | $6.500 |
| 250+ | $6.260 |
| 500+ | $5.880 |
| 1000+ | $5.780 |
| 2500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608PS-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8628
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom4W
External Width - Metric61.5mm
Resonant Frequency230Hz
Sound Pressure Level (SPL)95dBA
Speaker ShapeSquare
Product Dimensions66.3mm x 66.3mm x 29mm
External Width - Imperial2.42"
Frequency Response Min230Hz
Frequency Range230Hz to 12kHz
Temperature GradeStandard
Frequency Response Max12kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric66.3mm
External Depth - Metric29mm
External Length - Imperial2.61"
External Depth - Imperial1.14"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
4W
Resonant Frequency
230Hz
Speaker Shape
Square
External Width - Imperial
2.42"
Frequency Range
230Hz to 12kHz
Frequency Response Max
12kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.3mm
External Length - Imperial
2.61"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
61.5mm
Sound Pressure Level (SPL)
95dBA
Product Dimensions
66.3mm x 66.3mm x 29mm
Frequency Response Min
230Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
29mm
External Depth - Imperial
1.14"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate