Print Page
53-805
3" x 7" Piezo Horn Tweeter, 50W RMS, Rectangular, 2.5kHz to 20kHz, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-805
Newark Part No.96K1143
Product RangePiezo Horn Tweeters
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.070 |
4+ | $2.770 |
25+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-805
Newark Part No.96K1143
Product RangePiezo Horn Tweeters
Transducer FunctionHorn Tweeter
Power Rating RMS50W
Driver TypeTweeter
External Diameter - Metric-
Impedance-
External Width - Metric82.6mm
Power Rating Nom50W
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRectangular
External Diameter - Imperial-
External Width - Imperial3.252"
Product Dimensions187mm x 82.6mm
Frequency Range2.5kHz to 20kHz
Frequency Response Min2.5kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product RangePiezo Horn Tweeters
Power Rating Max100W
External Length - Metric187mm
External Depth - Metric102mm
External Length - Imperial7.362"
External Depth - Imperial4.016"
SVHCNo SVHC (23-Jan-2024)
Product Overview
53-805 is a piezo horn tweeter very commonly used in musical instrument, sound reinforcement and DJ speaker systems. Rectangular horn lens provides wide dispersion, ideal in sound reinforcement applications.
- Excellent transient response, high efficiency
- Very high immunity to burnout
- Very high impedance at low frequencies eliminates the need for a crossover
- Very inexpensive and reliable to incorporate into any speaker system
- Perfect for direct incorporation into multi tweeter arrangements
- 50W/100W RMS/max power capacity
- Frequency response range from 2500Hz to 20KHz
- Outer flange is 3-1/4" x 7-3/8"
- Required cutout opening is 2 1/4" x 6 1/4"
- 7.362" external length, 4.016" external depth
Technical Specifications
Transducer Function
Horn Tweeter
Driver Type
Tweeter
Impedance
-
Power Rating Nom
50W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
-
Product Dimensions
187mm x 82.6mm
Frequency Response Min
2.5kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
100W
External Depth - Metric
102mm
External Depth - Imperial
4.016"
Power Rating RMS
50W
External Diameter - Metric
-
External Width - Metric
82.6mm
Resonant Frequency
-
Speaker Shape
Rectangular
External Width - Imperial
3.252"
Frequency Range
2.5kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
Piezo Horn Tweeters
External Length - Metric
187mm
External Length - Imperial
7.362"
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate