Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $6.100 |
10+ | $5.450 |
100+ | $4.310 |
500+ | $3.570 |
1000+ | $3.110 |
5000+ | $2.800 |
10000+ | $2.530 |
25000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-227-RC
Newark Part No.18X4919
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMiniature
External Diameter - Metric23mm
Impedance32ohm
Power Rating Nom100mW
External Width - Metric-mm
Resonant Frequency1.8kHz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions22.5mm x 8.5mm
External Width - Imperial-"
Frequency Range0Hz to 4kHz
Frequency Response Min1.8kHz
Temperature Grade-
Frequency Response Max4kHz
Speaker MountingThrough Hole
IP Rating-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Length - Metric-
External Depth - Metric8.7mm
External Length - Imperial-
External Depth - Imperial0.343"
Product Overview
The MCABS-227-RC is a PCB-mount Speaker with NORYL housing and Mylar cone. The speaker operates at 0.2W maximum power and generates 75dB sound.
- Enclosed in pre-moulded case
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
32ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
0.906"
External Width - Imperial
-"
Frequency Response Min
1.8kHz
Frequency Response Max
4kHz
IP Rating
-
Product Range
-
Power Rating Max
200mW
External Depth - Metric
8.7mm
External Depth - Imperial
0.343"
Power Rating RMS
200mW
External Diameter - Metric
23mm
Power Rating Nom
100mW
Resonant Frequency
1.8kHz
Speaker Shape
Round
Product Dimensions
22.5mm x 8.5mm
Frequency Range
0Hz to 4kHz
Temperature Grade
-
Speaker Mounting
Through Hole
IP Rating
-
Speaker Mounting
Through Hole
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate