Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.530 |
4+ | $58.910 |
Price for:Each
Minimum: 1
Multiple: 1
$62.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2953
Newark Part No.80R7004
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric385mm
Impedance8ohm
Power Rating Nom350W
External Width - Metric-mm
Resonant Frequency33.7Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial15.157"
Product Dimensions385mm x 157mm
External Width - Imperial-"
Frequency Response Min32Hz
Frequency Range30Hz to 3.5 kHz
Temperature Grade-
Frequency Response Max2kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric157mm
External Length - Imperial-
External Depth - Imperial6.181"
Product Overview
55-2953 is a woofer with paper cone and cloth surround.
- 15inch nominal diameter, 8ohm rated impedance
- 30-3.5kHz(+-3dB) operating bandwidth
- 700W maximum power handling capacity, 350W Rms power handling capacity
- 93dB (+-3dB) sensitivity (1W/M)
- 3inch voice coil diameter
- Steel basket, 67OZ±5% magnet type, paper cone material, PP dust cap
- 33.7HZ±20% resonance frequency, 6.3ohm±10% DC resistance
- 2.8462±15% mechanical Q factor, 0.7085±15% electrical Q factor
- 47.5±15% efficiency bandwidth product
- 7mm voice coil over hang
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
15.157"
External Width - Imperial
-"
Frequency Range
30Hz to 3.5 kHz
Frequency Response Max
2kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
157mm
External Depth - Imperial
6.181"
External Diameter - Metric
385mm
Power Rating Nom
350W
Resonant Frequency
33.7Hz
Speaker Shape
Round
Product Dimensions
385mm x 157mm
Frequency Response Min
32Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 55-2953
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate