Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04508MR-3-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8599
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $5.210 |
| 25+ | $4.560 |
| 50+ | $4.260 |
| 100+ | $4.030 |
| 500+ | $3.810 |
| 1000+ | $3.730 |
| 2500+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04508MR-3-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8599
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric45mm
Power Rating Nom1W
Resonant Frequency450Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound
External Diameter - Imperial1.78"
Product Dimensions45mm x 5mm
Frequency Range450Hz to 6kHz
Frequency Response Min450Hz
Frequency Response Max6kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric5mm
External Depth - Imperial0.2"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
45mm
Resonant Frequency
450Hz
Speaker Shape
Round
Product Dimensions
45mm x 5mm
Frequency Response Min
450Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dBA
External Diameter - Imperial
1.78"
Frequency Range
450Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.2"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate