Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX02108-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8440
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $6.500 |
| 25+ | $5.950 |
| 50+ | $5.340 |
| 100+ | $5.000 |
| 500+ | $4.860 |
| 1000+ | $4.760 |
| 2500+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX02108-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8440
Driver TypeExciter
Impedance8ohm
External Diameter - Metric20.9mm
Power Rating Nom250mW
Resonant Frequency640Hz
Sound Pressure Level (SPL)71dBA
Speaker ShapeRound
External Diameter - Imperial0.82"
Product Dimensions20.9mm x 8.5mm
Frequency Range640Hz to 10.5kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max10.5kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric8.5mm
External Depth - Imperial0.33"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
20.9mm
Resonant Frequency
640Hz
Speaker Shape
Round
Product Dimensions
20.9mm x 8.5mm
Frequency Response Min
0Hz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
8.5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
71dBA
External Diameter - Imperial
0.82"
Frequency Range
640Hz to 10.5kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.33"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate