Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PR-WR-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8587
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 10+ | $6.020 |
| 25+ | $5.500 |
| 50+ | $4.800 |
| 100+ | $4.620 |
| 500+ | $4.130 |
| 1000+ | $4.050 |
| 2500+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PR-WR-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8587
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom500mW
Resonant Frequency700Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 6.5mm
Frequency Range700Hz to 4.8kHz
Frequency Response Min700Hz
Temperature GradeStandard
Frequency Response Max4.8kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric6.5mm
External Depth - Imperial0.26"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
700Hz
Speaker Shape
Round
Product Dimensions
40mm x 6.5mm
Frequency Response Min
700Hz
Frequency Response Max
4.8kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
94dBA
External Diameter - Imperial
1.57"
Frequency Range
700Hz to 4.8kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.26"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate