Print Page
Image is for illustrative purposes only. Please refer to product description.
1,619 In Stock
Need more?
29 Delivery in 1-3 Business Days(US stock)
1590 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $5.440 |
10+ | $4.860 |
100+ | $3.850 |
500+ | $3.190 |
1000+ | $2.790 |
5000+ | $2.490 |
10000+ | $2.250 |
25000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-201-RC
Newark Part No.18X4918
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS150mW
Driver TypeMiniature
External Diameter - Metric23mm
Impedance8ohm
Power Rating Nom80mW
Sensitivity (dB)73dB
External Width - Metric-
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)73dB
Speaker ShapeRound
External Diameter - Imperial0.906"
External Width - Imperial-
Product Dimensions22.5mm x 8.5mm
Frequency Range700Hz to 4kHz
Frequency Response Min700Hz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Speaker MountingThrough Hole
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max150mW
External Length - Metric-
External Depth - Metric8.5mm
External Length - Imperial-
External Depth - Imperial0.335"
Product Overview
The MCABS-201-RC is a low profile PCB-mount Speaker with Mylar cone. The speaker operates at 0.15W maximum power and generates 73B sound.
- Wave solderable
- -20 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Sensitivity (dB)
73dB
Resonant Frequency
1.5kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
700Hz to 4kHz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Through Hole
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
150mW
External Diameter - Metric
23mm
Power Rating Nom
80mW
External Width - Metric
-
Sound Pressure Level (SPL)
73dB
External Diameter - Imperial
0.906"
Product Dimensions
22.5mm x 8.5mm
Frequency Response Min
700Hz
Frequency Response Max
4kHz
Speaker Mounting
Through Hole
Product Range
-
Power Rating Max
150mW
External Depth - Metric
8.5mm
External Depth - Imperial
0.335"
Technical Docs (2)
Alternatives for MCABS-201-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate