Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR027300MR-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8415
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 25+ | $3.450 |
| 100+ | $3.170 |
| 250+ | $2.950 |
| 500+ | $2.730 |
| 1000+ | $2.670 |
| 2500+ | $2.610 |
| 5000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR027300MR-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8415
Technical Datasheet
Driver TypeReceiver
External Diameter - Metric26.8mm
Impedance300ohm
Power Rating Nom15mW
Resonant Frequency400Hz
Sound Pressure Level (SPL)110dB
Speaker ShapeRound
External Diameter - Imperial1.05"
Product Dimensions26.8 mm x 26.8 mm x 8 mm
Frequency Range100Hz to 10kHz
Frequency Response Min10Hz
Temperature GradeStandard
Frequency Response Max10kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric8mm
External Depth - Imperial0.31"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Impedance
300ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
26.8 mm x 26.8 mm x 8 mm
Frequency Response Min
10Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
26.8mm
Power Rating Nom
15mW
Sound Pressure Level (SPL)
110dB
External Diameter - Imperial
1.05"
Frequency Range
100Hz to 10kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.31"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate