Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1221
Newark Part No.13T8853
Product RangeMulticomp Pro Tweeter Drivers
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.790 |
4+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1221
Newark Part No.13T8853
Product RangeMulticomp Pro Tweeter Drivers
Technical Datasheet
Transducer FunctionTweeter
Driver TypeTweeter
Power Rating RMS200W
Impedance8ohm
External Diameter - Metric120mm
Power Rating Nom400W
Sensitivity (dB)100dB
External Width - Metric55mm
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial4.724"
External Width - Imperial2.17"
Product Dimensions120mm x 55mm
Frequency Range1.5kHz to 20kHz
Frequency Response Min20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
Speaker MountingPanel Mount
IP Rating-
Product RangeMulticomp Pro Tweeter Drivers
Power Rating Max400W
External Length - Metric-
External Depth - Metric55mm
External Length - Imperial-
External Depth - Imperial2.165"
Product Overview
This low cost compression driver is perfect for most two way applications.
- Perfect for use with a wide variety of horn lens styles in demanding applications
- 30oz. magnet
- 200W/400W RMS/Peak power capacity
- 4 bolt, 3” dia. centers
- Titanium dome
- 1. 75” voice coil
- 30oz. magnet
- Sensitivity: 100dB (W/M)
- Impedance: 8Ω
- Re: 6. 3ohm
- Frequency response: 1. 5KHz~20KHz
- Overall diameter: 4 5/8
Applications
Audio, Signalling, Safety, Industrial Automation, Commercial, Utilities
Technical Specifications
Transducer Function
Tweeter
Power Rating RMS
200W
External Diameter - Metric
120mm
Sensitivity (dB)
100dB
Resonant Frequency
1.2kHz
Speaker Shape
Round
External Width - Imperial
2.17"
Frequency Range
1.5kHz to 20kHz
Temperature Grade
High Temperature
Speaker Mounting
Panel Mount
Product Range
Multicomp Pro Tweeter Drivers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Tweeter
Impedance
8ohm
Power Rating Nom
400W
External Width - Metric
55mm
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
4.724"
Product Dimensions
120mm x 55mm
Frequency Response Min
20kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
400W
External Depth - Metric
55mm
External Depth - Imperial
2.165"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate