New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  ABS-239-RC

                                                                                                  SPEAKER, 8OHM, 93DB, 0.7W

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO ABS-239-RC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoABS-239-RC
                                                                                                  Newark Part No.82Y9718
                                                                                                  Product RangeMP ABS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$7.430
                                                                                                  10+$6.620
                                                                                                  100+$5.210
                                                                                                  500+$4.300
                                                                                                  1000+$3.730
                                                                                                  5000+$3.330
                                                                                                  10000+$3.010
                                                                                                  25000+$2.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoABS-239-RC
                                                                                                  Newark Part No.82Y9718
                                                                                                  Product RangeMP ABS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionSpeaker
                                                                                                  Driver TypeMicro
                                                                                                  Power Rating RMS700mW
                                                                                                  External Diameter - Metric-mm
                                                                                                  Impedance8ohm
                                                                                                  Sensitivity (dB)93dB
                                                                                                  Power Rating Nom700mW
                                                                                                  External Width - Metric13mm
                                                                                                  Resonant Frequency850Hz
                                                                                                  Sound Pressure Level (SPL)93dB
                                                                                                  Speaker ShapeOval with Rectangular Frame
                                                                                                  External Diameter - Imperial-"
                                                                                                  Product Dimensions18mm x 13mm x 2.5mm
                                                                                                  External Width - Imperial0.512"
                                                                                                  Frequency Range0Hz to 20kHz
                                                                                                  Frequency Response Min500Hz
                                                                                                  Frequency Response Max10kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  Speaker MountingFlange Mount
                                                                                                  IP Rating-
                                                                                                  Product RangeMP ABS Series
                                                                                                  Speaker MountingFlange Mount
                                                                                                  Power Rating Max1W
                                                                                                  External Length - Metric18mm
                                                                                                  External Depth - Metric2.5mm
                                                                                                  External Length - Imperial0.709"
                                                                                                  External Depth - Imperial0.098"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  Power Rating RMS

                                                                                                  700mW

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  700mW

                                                                                                  Resonant Frequency

                                                                                                  850Hz

                                                                                                  Speaker Shape

                                                                                                  Oval with Rectangular Frame

                                                                                                  Product Dimensions

                                                                                                  18mm x 13mm x 2.5mm

                                                                                                  Frequency Range

                                                                                                  0Hz to 20kHz

                                                                                                  Frequency Response Max

                                                                                                  10kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Flange Mount

                                                                                                  External Length - Metric

                                                                                                  18mm

                                                                                                  External Length - Imperial

                                                                                                  0.709"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Driver Type

                                                                                                  Micro

                                                                                                  External Diameter - Metric

                                                                                                  -mm

                                                                                                  Sensitivity (dB)

                                                                                                  93dB

                                                                                                  External Width - Metric

                                                                                                  13mm

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  93dB

                                                                                                  External Diameter - Imperial

                                                                                                  -"

                                                                                                  External Width - Imperial

                                                                                                  0.512"

                                                                                                  Frequency Response Min

                                                                                                  500Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Flange Mount

                                                                                                  Product Range

                                                                                                  MP ABS Series

                                                                                                  Power Rating Max

                                                                                                  1W

                                                                                                  External Depth - Metric

                                                                                                  2.5mm

                                                                                                  External Depth - Imperial

                                                                                                  0.098"

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.