Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSL 87 XACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH3994
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.130 |
| 5+ | $22.080 |
| 10+ | $20.700 |
| 25+ | $18.470 |
| 100+ | $17.380 |
| 500+ | $16.880 |
| 1000+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 87 XACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH3994
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom20W
External Width - Metric83mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions100mm x 37mm
External Width - Imperial3.268"
Frequency Range350Hz to 6.8kHz
Frequency Response Min350Hz
Temperature Grade-
Frequency Response Max5.8kHz
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric83mm
External Depth - Metric37mm
External Length - Imperial3.268"
External Depth - Imperial1.457"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
-mm
External Width - Metric
83mm
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
-"
External Width - Imperial
3.268"
Frequency Response Min
350Hz
Frequency Response Max
5.8kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
Power Rating Max
30W
External Depth - Metric
37mm
External Depth - Imperial
1.457"
Impedance
8ohm
Power Rating Nom
20W
Resonant Frequency
550Hz
Speaker Shape
Round with Square Frame
Product Dimensions
100mm x 37mm
Frequency Range
350Hz to 6.8kHz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
83mm
External Length - Imperial
3.268"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate