Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MR-6-LW100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8483
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 25+ | $3.100 |
| 100+ | $2.700 |
| 250+ | $2.490 |
| 500+ | $2.360 |
| 1000+ | $2.310 |
| 2500+ | $2.260 |
| 5000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MR-6-LW100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8483
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom1.2W
Resonant Frequency900Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial0.6"
Product Dimensions15mm x 3.6mm
Frequency Range0Hz to 20kHz
Frequency Response Min900kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.8W
External Depth - Metric3.6mm
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
15mm
Resonant Frequency
900Hz
Speaker Shape
Round
Product Dimensions
15mm x 3.6mm
Frequency Response Min
900kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3.6mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1.2W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
0.6"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
1.8W
External Depth - Imperial
0.15"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate