Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MO-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM8514
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $6.990 |
| 25+ | $6.400 |
| 50+ | $5.990 |
| 100+ | $5.640 |
| 500+ | $5.270 |
| 1000+ | $5.170 |
| 2500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MO-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM8514
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom500mW
External Width - Metric14mm
Resonant Frequency750Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeOval
Product Dimensions20mm x 14mm x 4mm
External Width - Imperial0.55"
Frequency Response Min400Hz
Frequency Range400Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingSMD
Power Rating Max1W
External Length - Metric20mm
External Depth - Metric3.5mm
External Length - Imperial0.78"
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
500mW
Resonant Frequency
750Hz
Speaker Shape
Oval
External Width - Imperial
0.55"
Frequency Range
400Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP65
Speaker Mounting
SMD
External Length - Metric
20mm
External Length - Imperial
0.78"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
14mm
Sound Pressure Level (SPL)
94dB
Product Dimensions
20mm x 14mm x 4mm
Frequency Response Min
400Hz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Power Rating Max
1W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate