Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-HT-WPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7209
Your Part Number
176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $4.590 |
| 25+ | $4.200 |
| 50+ | $3.950 |
| 100+ | $3.690 |
| 500+ | $3.310 |
| 1000+ | $3.240 |
| 2500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-HT-WPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7209
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom1.2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 2.45mm
Frequency Response Min1kHz
Frequency Range1kHz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric3.9mm
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02008MR-HT-WP is a waterproof speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 1.2W rated input power
- 1.5W maximum input power
- 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 1000 ≤ f ≤ 20,000Hz frequency range (-10dB)
- IPx5 rated
- Iron frame material, NdFeB magnet material, PEN diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% impedance
- Dimension is 0.15inch x 0.78inch x 0.78inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
20mm x 2.45mm
Frequency Range
1kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3.9mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1.2W
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
0.79"
Frequency Response Min
1kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.15"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate