Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02204CRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7211
Your Part Number
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $6.920 |
| 25+ | $6.350 |
| 50+ | $5.940 |
| 100+ | $5.580 |
| 500+ | $5.230 |
| 1000+ | $5.130 |
| 2500+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02204CRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7211
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric22mm
Power Rating Nom3W
Resonant Frequency850Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial0.87"
Product Dimensions22mm x 10mm
Frequency Range850Hz to 20kHz
Frequency Response Min850Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3.5W
External Depth - Metric10mm
External Depth - Imperial0.39"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02204CR is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 3W rated input power
- 3.5W maximum input power
- 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 850Hz (±20%) resonant frequency
- 850 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, cloth + aluminum diaphragm material
- ≤10% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8ohm (±15%) impedance
- Dimension is 0.39inch x 0.86inch x 0.86inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
22mm
Resonant Frequency
850Hz
Speaker Shape
Round
Product Dimensions
22mm x 10mm
Frequency Response Min
850Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
10mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
0.87"
Frequency Range
850Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
3.5W
External Depth - Imperial
0.39"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate