Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAST-03008MR-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8436
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $4.850 |
| 25+ | $4.420 |
| 50+ | $4.020 |
| 100+ | $3.770 |
| 500+ | $3.360 |
| 1000+ | $3.290 |
| 2500+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-03008MR-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8436
Driver TypeTransducer
Impedance8ohm
External Diameter - Metric29.85mm
Power Rating Nom150mW
Resonant Frequency1.4kHz
Sound Pressure Level (SPL)72dBA
Speaker ShapeRound
External Diameter - Imperial1.18"
Product Dimensions29.85mm x 12.5mm
Frequency Range500Hz to 20kHz
Frequency Response Min500Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric18mm
External Depth - Imperial0.71"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Transducer
External Diameter - Metric
29.85mm
Resonant Frequency
1.4kHz
Speaker Shape
Round
Product Dimensions
29.85mm x 12.5mm
Frequency Response Min
500Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
18mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
150mW
Sound Pressure Level (SPL)
72dBA
External Diameter - Imperial
1.18"
Frequency Range
500Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.71"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate