Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoK 50 SQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AJ0539
Your Part Number
265 In Stock
380 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.130 |
| 25+ | $13.550 |
| 100+ | $11.930 |
| 250+ | $11.130 |
| 500+ | $10.070 |
| 1000+ | $9.630 |
| 2500+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$14.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 50 SQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AJ0539
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom2W
External Width - Metric51mm
Resonant Frequency480Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial2.008"
Product Dimensions51mm x 51mm x 81.5mm
Frequency Range250Hz to 10kHz
Frequency Response Min250Hz
Temperature Grade-
Frequency Response Max10kHz
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric51mm
External Depth - Metric18.5mm
External Length - Imperial2.008"
External Depth - Imperial0.728"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
-mm
External Width - Metric
51mm
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
-"
Product Dimensions
51mm x 51mm x 81.5mm
Frequency Response Min
250Hz
Frequency Response Max
10kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
Power Rating Max
3W
External Depth - Metric
18.5mm
External Depth - Imperial
0.728"
Impedance
8ohm
Power Rating Nom
2W
Resonant Frequency
480Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.008"
Frequency Range
250Hz to 10kHz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
51mm
External Length - Imperial
2.008"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate