Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-5150Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y8041
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-5150Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y8041
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric71.7mm
Impedance6ohm
Power Rating Nom40W
External Width - Metric-
Resonant Frequency1.475Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial2.823"
External Width - Imperial-
Product Dimensions72mm
Frequency Range20kHz
Frequency Response Min1.47kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric42mm
External Length - Imperial-
External Depth - Imperial1.654"
SVHCNo SVHC (25-Jun-2025)
Product Overview
53-5150 is an aluminum dome, small flange, tweeter.
- 6ohm impedance
- 40W maximum input power
- Sensitivity is 88±2 δB/W/M, 2.45V
- Frequency range : FO ~ 20000Hz
- Plastic face plate
- 25.4mm diameter, 1.2mm length (voice coil)
- Aluminum (ASV) former, copper (SVW) wire material
- Aluminum membrane, silk surround material (cone paper)
- 24.5mm diameter, 3.5mm height (magnet)
- DC resistance: Re: 4.8ohm
Technical Specifications
Driver Type
Tweeter
Impedance
6ohm
External Width - Metric
-
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
2.823"
Product Dimensions
72mm
Frequency Response Min
1.47kHz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
42mm
External Depth - Imperial
1.654"
External Diameter - Metric
71.7mm
Power Rating Nom
40W
Resonant Frequency
1.475Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate