Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR5151N08AK
Newark Part No.99AC8586
Product RangePSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
25+ | $7.430 |
50+ | $7.050 |
100+ | $6.690 |
250+ | $6.260 |
500+ | $6.080 |
Price for:Each
Minimum: 25
Multiple: 1
$185.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR5151N08AK
Newark Part No.99AC8586
Product RangePSR Series
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS3W
Impedance8ohm
External Width - Metric50.5mm
Power Rating Nom3W
Sensitivity (dB)102dB
Resonant Frequency500Hz
Sound Pressure Level (SPL)102dB
Speaker ShapeSquare
External Width - Imperial1.988"
Frequency Response Min500Hz
Frequency Response Max6kHz
Speaker MountingPanel Mount
Product RangePSR Series
Power Rating Max4W
External Length - Metric50.5mm
External Depth - Metric18.7mm
External Length - Imperial1.988"
External Depth - Imperial0.736"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
3W
External Width - Metric
50.5mm
Sensitivity (dB)
102dB
Sound Pressure Level (SPL)
102dB
External Width - Imperial
1.988"
Frequency Response Max
6kHz
Product Range
PSR Series
External Length - Metric
50.5mm
External Length - Imperial
1.988"
SVHC
No SVHC (23-Jan-2024)
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
3W
Resonant Frequency
500Hz
Speaker Shape
Square
Frequency Response Min
500Hz
Speaker Mounting
Panel Mount
Power Rating Max
4W
External Depth - Metric
18.7mm
External Depth - Imperial
0.736"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate