Print Page
MAX8
WOOFER, 4OHM, 87.7DB, 209.04MM DIA
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLANZAR
Manufacturer Part NoMAX8
Newark Part No.85T9173
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS600W
Driver TypeWoofer
External Diameter - Metric203mm
Impedance4ohm
Power Rating Nom-
Sensitivity (dB)87.7dB
Resonant Frequency42.9Hz
Sound Pressure Level (SPL)87.7dB
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Dimensions-
Frequency Range-
Frequency Response Min-
Temperature Grade-
Frequency Response Max-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max600W
External Depth - Metric133mm
External Depth - Imperial5.236"
SVHCTo Be Advised
Product Overview
MAX8 is an 8” automotive woofer. This 8” small-enclosure subwoofer will add extra punch to your low-end and gives user that huge sound user wants. The sound is produced by a 1. 5” four-layer high-temperature voice coil, wound on a polyimide film former, with two 50 oz. heavy double-stacked magnets, handling 600W max. It's all housed in a stamped steel basket for heavy-duty stability. And your booming sound is enhanced by the wide, non-fatiguing rubber surround and the bumped and vented motor construction.
- Black non-pressed paper cone
- Wide non-fatiguing rubber surround
- Stamped steel basket with gold plated input terminal
- Bumped and vented motor structure
- Attractive protective rubber magnet boot
- High temperature voice coil wound on a polyimide film former
- Double stacked magnet structure
- Power capacity is 600W RMS/peak, 4ohm nominal impedance
- 4.96" mounting depth, 5.22" overall depth, 7.05" mounting diameter, 8.23" overall diameter
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
4ohm
Sensitivity (dB)
87.7dB
Sound Pressure Level (SPL)
87.7dB
External Diameter - Imperial
7.992"
Frequency Range
-
Temperature Grade
-
IP Rating
-
Product Range
-
External Depth - Metric
133mm
SVHC
To Be Advised
Power Rating RMS
600W
External Diameter - Metric
203mm
Power Rating Nom
-
Resonant Frequency
42.9Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
-
Frequency Response Max
-
Speaker Mounting
Panel Mount
Power Rating Max
600W
External Depth - Imperial
5.236"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate