New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  MAX8

                                                                                                  WOOFER, 4OHM, 87.7DB, 209.04MM DIA

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LANZAR MAX8
                                                                                                  ManufacturerLANZAR
                                                                                                  Manufacturer Part NoMAX8
                                                                                                  Newark Part No.85T9173
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerLANZAR
                                                                                                  Manufacturer Part NoMAX8
                                                                                                  Newark Part No.85T9173
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionWoofer
                                                                                                  Power Rating RMS600W
                                                                                                  Driver TypeWoofer
                                                                                                  External Diameter - Metric203mm
                                                                                                  Impedance4ohm
                                                                                                  Power Rating Nom-
                                                                                                  Sensitivity (dB)87.7dB
                                                                                                  Resonant Frequency42.9Hz
                                                                                                  Sound Pressure Level (SPL)87.7dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial7.992"
                                                                                                  Product Dimensions-
                                                                                                  Frequency Range-
                                                                                                  Frequency Response Min-
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max-
                                                                                                  IP Rating-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product Range-
                                                                                                  Power Rating Max600W
                                                                                                  External Depth - Metric133mm
                                                                                                  External Depth - Imperial5.236"
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MAX8 is an 8” automotive woofer. This 8” small-enclosure subwoofer will add extra punch to your low-end and gives user that huge sound user wants. The sound is produced by a 1. 5” four-layer high-temperature voice coil, wound on a polyimide film former, with two 50 oz. heavy double-stacked magnets, handling 600W max. It's all housed in a stamped steel basket for heavy-duty stability. And your booming sound is enhanced by the wide, non-fatiguing rubber surround and the bumped and vented motor construction.

                                                                                                  • Black non-pressed paper cone
                                                                                                  • Wide non-fatiguing rubber surround
                                                                                                  • Stamped steel basket with gold plated input terminal
                                                                                                  • Bumped and vented motor structure
                                                                                                  • Attractive protective rubber magnet boot
                                                                                                  • High temperature voice coil wound on a polyimide film former
                                                                                                  • Double stacked magnet structure
                                                                                                  • Power capacity is 600W RMS/peak, 4ohm nominal impedance
                                                                                                  • 4.96" mounting depth, 5.22" overall depth, 7.05" mounting diameter, 8.23" overall diameter

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Woofer

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  Impedance

                                                                                                  4ohm

                                                                                                  Sensitivity (dB)

                                                                                                  87.7dB

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  87.7dB

                                                                                                  External Diameter - Imperial

                                                                                                  7.992"

                                                                                                  Frequency Range

                                                                                                  -

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  133mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Power Rating RMS

                                                                                                  600W

                                                                                                  External Diameter - Metric

                                                                                                  203mm

                                                                                                  Power Rating Nom

                                                                                                  -

                                                                                                  Resonant Frequency

                                                                                                  42.9Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  -

                                                                                                  Frequency Response Min

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  600W

                                                                                                  External Depth - Imperial

                                                                                                  5.236"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.