Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No109020041Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42AK5793
Your Part Number
11 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $18.030 |
Price for:Each
Minimum: 1
Multiple: 1
$18.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No109020041Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42AK5793
Technical Datasheet
Accessory TypeADC W/ Programmable Amplifier Gain Board
For Use WithArduino, Raspberry Pi & ArduPy Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 4 Channel 16-bit ADC (ADS1115) is a 4-channel 16-bit high-resolution, low-power ADC chip with PGA (programmable gain amplifier) function. The PGA allows it to measure input voltages from ±256 mV to ±6.144 V, thus greatly expanding its application scenarios.
- Wide supply range from 2.0V to 5.5V, support 3.3/5V system
- Programmable data rate is 8 SPS to 860 SPS
- Internal Programmable Gain: x16 with Internal low-drift voltage reference and oscillator
- Built-in PGA is gain-adjustable and can be controlled by software
- 4 single-ended inputs or 2 differential Inputs
- Input voltage is 3.3V / 5V
Technical Specifications
Accessory Type
ADC W/ Programmable Amplifier Gain Board
Product Range
-
For Use With
Arduino, Raspberry Pi & ArduPy Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate