Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No35129Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH8302
Product RangeZip Series
Also Known AsGTIN UPC EAN: 6609025140698
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No35129Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH8302
Product RangeZip Series
Also Known AsGTIN UPC EAN: 6609025140698
Technical Datasheet
Accessory TypeStick LED Board
For Use WithBBC micro:bit Boards
Product RangeZip Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Add some colour to your projects with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! Multiple Zip boards can be connected to produce more elaborate projects. The Zip Stick is a straight LED board with 5 LEDs.
- Zip LEDs are compatible with any WS2812B driver code and programmed with Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Individually addressable LEDs
- 8 Connections (4 on each end) with DOUT pin for easily combining multiple Zip Sticks
- 50mA per LED maximum with Red, Green & Blue at full brightness
- 6.86mm pitch between LEDs
- 2.54mm pitch wiring pads
- DIN pin for data input, and +5V & GND for connecting power to the PCB
- Integrated reset circuit
- Dimension (HxWxD) is 3x34x10mm
Technical Specifications
Accessory Type
Stick LED Board
Product Range
Zip Series
For Use With
BBC micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate