| Quantity | Price |
|---|---|
| 1+ | $11.400 |
Product Information
Product Overview
ABX00107 is an Arduino Modulino® Knob board. The Arduino Modulino® collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that simplify any build. Designed for makers, educators, and professionals, Modulino® nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology. Both beginners and experienced developers can implement sophisticated features thanks to preconfigured Arduino Cloud templates and a dedicated Modulino® library (supporting both Arduino language and MicroPython).
- Quickly connect Modulino® nodes to Arduino® UNO R4 Wi-Fi or Nano boards using Nano connector carrier
- Robust, ready-to-use design: preassembled, compact modules built to support demanding IoT projects
- Easily add new sensors, actuators, or controllers without redesigning your hardware
- Leverage Arduino software, Cloud tools, and community support to accelerate development
- 0x76 (address can change via software) I2C address
- Connector: I2C connection via Qwiic
- Power: Qwiic connector: 3.3V
- Dimension (W x L) is 25.36×41mm
Contents
Arduino Modulino® Knob, Qwiic cable (5cm).
Technical Specifications
STMicroelectronics
ARM
STM32C011F4
Arduino Boards
STM32
Cortex-M0+
Modulino Knob Board STM32C011F4, I2C Qwiic Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate