30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $19.090 |
Product Information
Product Overview
Gravity: VL53L0X ToF distance sensor (30 to 2000mm range) high precision distance sensor is based on new time-of-flight (ToF) principle. VL53L0X provides accurate distance measurement whatever the target reflection unlike traditional technology. It can measure absolute distances up to 2m. It provides Gravity-I2C interface, plug and play, supports 3.3V to 5V power supply and is compatible with more microcontrollers. It integrates a leading-edge SPAD array (Single photon avalanche diodes) and embeds ST’s second generation FlightSense patented technology. Its accuracy is ±3%, response time is less than 30ms, power consumption is only 20mW in normal operation mode, stand-by power consumption is 5uA. The VL53L0X's 940nm VCSEL emitter (vertical cavity surface emitting laser) is totally invisible to the human eye, coupled with internal physical infrared filters, it enables longer ranging distance, higher immunity to ambient light and better robustness to cover-glass optical cross-talk.
- Operating voltage of 2.8V
- FOV is 25°, ranging accuracy is ±3%
- Sampling time is <lt/>= 30ms
- Operating temperature range from -20 to 70°C
- Product size is 20 x 22mm/0.787 x 0.866inch
Contents
Gravity VL53L0X ToF range finder x1, Gravity I2C/UART sensor cable (30cm) x1.
Technical Specifications
Gravity VL53L0X ToF Laser Range Finder
-
VL53L0X
Arduino Board
-
-
-
-
Gravity VL53L0X ToF Laser Range Finder x1, Gravity I2C/UART Sensor Cable (30cm)
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate