Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoOM5577Copy
Newark Part No.53Y3718
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
For Use WithBeagleBone & Raspberry Pi Single Board Computers
Silicon Core NumberPN7120
Kit ContentsNFC Controller Board, NFC Type 2 Tag MIFARE UL Card, Raspberry Pi & BeagleBone Interface Boards
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The OM5577 is a single board computer kit for the PN7120 NFC controller. The kit contains a PN7120 NFC controller board, a Raspberry Pi interface board, a BeagleBone interface board and an NFC Forum Type 2 tag in form of a MIFARE UL card. It enables the development of an NFC solution based on PN7120 in a Linux, Android or Windows IoT environment.
- NFC Forum device requirements V1.3 compliant for all modes
- Integrated communication protocols supports read/ write, peer-to-peer and card emulation mode
- Supports NFC Forum Type 1/2/3/4/5 tags
- Drivers for easy integration into Linux, Android and Windows IoT based systems
- NCI over I²C host interface
- Controller board features integrated antenna, custom antenna option and interface board connectors
- Raspberry Pi board interfaces controller board with a Raspberry Pi Model B, B+ or Raspberry Pi 2 B
- BeagleBone board interfaces controller board with a BeagleBone or BeagleBone Black
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
-
Core Sub-Architecture
-
Silicon Core Number
PN7120
Product Range
-
No. of Bits
-
Core Architecture
-
For Use With
BeagleBone & Raspberry Pi Single Board Computers
Kit Contents
NFC Controller Board, NFC Type 2 Tag MIFARE UL Card, Raspberry Pi & BeagleBone Interface Boards
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate