2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Other Add-on Boards / Modules
                                                                                                Imprimer la page

                                                                                                OM5577

                                                                                                NFC Controller Single Board Computer Kit, PN7120, for Raspberry Pi & BeagleBone Boards

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP OM5577
                                                                                                NXP OM5577
                                                                                                NXP OM5577
                                                                                                NXP OM5577
                                                                                                NXP OM5577
                                                                                                NXP OM5577
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM5577
                                                                                                Code Commande53Y3718
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM5577
                                                                                                Code Commande53Y3718
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits-
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberPN7120
                                                                                                For Use WithBeagleBone & Raspberry Pi Single Board Computers
                                                                                                Kit ContentsNFC Controller Board, NFC Type 2 Tag MIFARE UL Card, Raspberry Pi & BeagleBone Interface Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Aperçu du produit

                                                                                                The OM5577 is a single board computer kit for the PN7120 NFC controller. The kit contains a PN7120 NFC controller board, a Raspberry Pi interface board, a BeagleBone interface board and an NFC Forum Type 2 tag in form of a MIFARE UL card. It enables the development of an NFC solution based on PN7120 in a Linux, Android or Windows IoT environment.

                                                                                                • NFC Forum device requirements V1.3 compliant for all modes
                                                                                                • Integrated communication protocols supports read/ write, peer-to-peer and card emulation mode
                                                                                                • Supports NFC Forum Type 1/2/3/4/5 tags
                                                                                                • Drivers for easy integration into Linux, Android and Windows IoT based systems
                                                                                                • NCI over I²C host interface
                                                                                                • Controller board features integrated antenna, custom antenna option and interface board connectors
                                                                                                • Raspberry Pi board interfaces controller board with a Raspberry Pi Model B, B+ or Raspberry Pi 2 B
                                                                                                • BeagleBone board interfaces controller board with a BeagleBone or BeagleBone Black

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                For Use With

                                                                                                BeagleBone & Raspberry Pi Single Board Computers

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                PN7120

                                                                                                Kit Contents

                                                                                                NFC Controller Board, NFC Type 2 Tag MIFARE UL Card, Raspberry Pi & BeagleBone Interface Boards

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                Documents techniques (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2019)