Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.550 |
Product Information
Product Overview
SEN0252 is a Gravity: BMX160+BMP388 10 DOF sensor. The BMX160 9-axis absolute orientation sensor from Bosch Sensortec is an ideal solution for applications that face strict constraints of board space, power consumption and appearance, especially for wearable device like smart watches or augmented reality glasses. This BMX160 sensor is the smallest 9-axis sensor in the industry. It comprises an accelerometer, gyroscope and geomagnetic sensor in a single package, and features less than 1.5mA power consumption. The BMP388 delivers outstanding altitude stabilization in drones, where accurate measurement of barometric pressure provides the essential altitude data for improving flight stability and landing accuracy. This module is a combination of BMX160 and BMP388 from DFRobot, which is perfectly suitable for using in drone applications to measure height, attitude and orientation.
- Low power and noise
- High accuracy
- Measures acceleration, angular velocity, barometric pressure, temperature
Contents
Gravity: BMX160+BMP388 10 DOF sensor x1, PH2.0-4P connector x1.
Technical Specifications
BMX160 + BMP388 10 DOF Sensor
Gravity Series
Arduino UNO Controller
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate