Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020752Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42AK5709
Your Part Number
33 In Stock
Need more?
3 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
30 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $34.030 |
Price for:Each
Minimum: 1
Multiple: 1
$34.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020752Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42AK5709
Technical Datasheet
Silicon ManufacturerTexas Instruments
Accessory TypeTurbidity Sensor Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLMV358
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove turbidity sensor can measure the turbidity of the water (the number of suspended particles). Typical applications include measure the water pollution degree of washing machines such as dishwashers to determine the optimal washing time and rinsing times, industrial site control and environmental sewage collection.
- Low power consumption
- Small size: 2.0cm x 4.0cm Grove module
- Only 3 pins needed, save I/O resources
- Easy to use: grove connector, plug and play
- Output mode optional, support analog output and digital output
- Operating voltage is 3.3V / 5VDC
- 1 x power LED, 1 x signal LED, 1 x A-D toggle switch
Contents
1 x grove turbidity sensor , 1 x sensor probe, 1 x 20cm grove cable, 1 x connecting cable.
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Turbidity Sensor Board LMV358, Cable, Sensor Probe, Connecting Cable
Product Range
-
Accessory Type
Turbidity Sensor Board
Core Architecture
-
Silicon Core Number
LMV358
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate