Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoA000067Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45W6205
Also Known AsGTIN UPC EAN: 8058333490083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $70.860 |
Price for:Each
Minimum: 1
Multiple: 1
$70.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000067Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45W6205
Also Known AsGTIN UPC EAN: 8058333490083
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega2560
Kit ContentsATmega2560 Development Board
SVHCNo SVHC (27-Jun-2024)
Product Overview
A000067 Arduino® Mega 2560 Rev3 is an exemplary development board dedicated to building extensive applications, as compared to other maker boards by Arduino. The board accommodates the ATmega2560 microcontroller, which operates at a frequency of 16MHz. The board contains 54 digital input/output pins, 16 analog inputs, 4 UARTs (hardware serial ports), a USB connection, a power jack, an ICSP header, and a reset button. Typical applications include 3D printing, robotics, and maker.
- ATmega2560 processor: up to 16 MIPS throughput at 16MHz, 4k bytes EEPROM
- 256kbytes (of which 8k is used for the bootloader), 8kbytes Internal SRAM
- 32 × 8 general-purpose working registers, real-time counter with separate oscillator
- Four 8-bit PWM channels, four programmable serial USART, controller/peripheral SPI serial interface
- ATmega16U2: USART with SPI host only mode and hardware flow control (RTS/CTS)
- USB connection, external AC/DC adapter
- Input voltage from VIN pad / DC jack: 7 to 12V
- Operating temperature range from -40°C to 85°C
Warnings
The recommended range from 7V to 12V, if using more than 12V, the voltage regulator may overheat and damage the board.
Technical Specifications
Silicon Manufacturer
Atmel
Core Architecture
AVR
Silicon Core Number
ATmega2560
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
ATmega2560 Development Board
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate