Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
Product Information
Product Overview
ABX00142 is an Arduino® Nano R4, a Nano form factor board without headers based on the RA4M1 series microcontroller from Renesas (R7FA4M1AB3CFM#HA0), which embeds a 48MHz Arm® Cortex®-M4 microprocessor. The Nano R4's memory is larger than its predecessors, with 256kB flash, 32kB SRAM and 8kB data memory (EEPROM). The Nano R4 board operates at 5V, making it hardware compatible with Nano form factor accessories with the same operating voltage. Targeted areas such as digital signal processing, system on module, edge computing, rapid prototyping. The board features the standard 14x digital I/O ports, 8x analogue channels, dedicated pins for I2C, SPI and UART connections.
- USB connectivity USB-C® port for power and data
- Power input voltage (VIN): 6-21V/power via USB-C® at 5V
- Digital I/Ps GPIO (21x-exposed I/O can be used as digital), PWM (6x) and analogue I/P 14bit ADC (8x)
- Real-time Clock (RTC) (external crystal oscillator included)
- Dimension is 18mm x 45mm
- Operating temperatures range from -40°C to +85°C
Technical Specifications
Renesas
ARM
R7FA4M1AB3CFM#HA0
Arduino Development Boards
RA
Cortex-M4F
Nano R4 Form Factor Board R7FA4M1AB3CFM#HA0
No SVHC (25-Jun-2025)
Legislation and Environmental
Product Compliance Certificate