Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No817I0507Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH1971
Product Range817I Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $317.370 |
| 10+ | $283.390 |
| 25+ | $263.100 |
| 50+ | $208.170 |
| 100+ | $177.770 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$317.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No817I0507Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH1971
Product Range817I Series
Bag TypeMoisture Barrier
Width - Imperial5"
Length - Imperial7"
Width - Metric127mm
Length - Metric177.8mm
Film Thickness114.3µm
Bag ColorYellow
Seal TypeHeat Seal
Product Range817I Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
817I0507 is a 81705 series type I moisture barrier bag, 5" x 7".
- Qualified to MIL-PRF-81705E Type I, Class 1; listed on QPL under defense standardization program
- Film printing per MIL-PRF-81705E Section 3.6
- Bags is converted per MIL-DTL-117H if the bag size allows or is requested otherwise
- Barrier film laminate 0.0045" thick (4.5 mil)
- Dissipative inner surface Rs ≥ 1 x 10˄5 to <lt/> 1 x 10˄12ohm/sq per MIL-PRF-81705E requirements
- Dissipative outer surfaces Rs <lt/> 1 x 10˄12ohm/sq per MIL-PRF-81705E requirements
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
7"
Length - Metric
177.8mm
Bag Color
Yellow
Product Range
817I Series
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
114.3µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate