| Quantity | Price |
|---|---|
| 1+ | $510.600 |
| 5+ | $490.970 |
| 10+ | $471.320 |
| 25+ | $432.050 |
| 100+ | $392.770 |
Product Information
Product Overview
The 082-0034F4 is a 3.3m grey ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2 Layer Dissipative Mat
Rubber
Stud
3.9ft
1.2m
1.2m
Conductive, Dissipative
No SVHC (04-Feb-2026)
Grey
1 10mm Snap Stud
3.3m
10.8ft
2mm
3.3m
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate