Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No40PR (1X72YDS)Copy
Newark Part No.09J9936
Product Range40PR Series
Also Known AsGTIN UPC EAN: 00051138477752
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $113.820 |
| 10+ | $108.130 |
| 20+ | $102.430 |
| 50+ | $96.750 |
Price for:Each
Minimum: 1
Multiple: 1
$113.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No40PR (1X72YDS)Copy
Newark Part No.09J9936
Product Range40PR Series
Also Known AsGTIN UPC EAN: 00051138477752
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric65.84m
Tape Length - Imperial216ft
Tape Colour-
Product Range40PR Series
SVHCTo Be Advised
Product Overview
The 40PR series 3M™ Antistatic Utility Tape with pre-printed static symbol and represent a breakthrough in pressure-sensitive adhesive (PSA) tape technology. It is 2.2-mil clear polyester film antistatic utility tape with a clear, one mil polyester film backing for use in static-sensitive areas. It generates less than 50V on unwind and removal from stainless steel, helps prevent electrostatic discharge (ESD) damage to sensitive electronic components in manufacturing environments.
- Excellent performance
- Proprietary technology
- Tape printed for protection
Applications
Commercial, Building Automation, Safety, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
25.4mm
Tape Length - Metric
65.84m
Tape Colour
-
SVHC
To Be Advised
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
1"
Tape Length - Imperial
216ft
Product Range
40PR Series
Technical Docs (2)
Alternatives for 40PR (1X72YDS)
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability