Print Page
Image is for illustrative purposes only. Please refer to product description.

217 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.730 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
$230.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-3-423-10Copy
Newark Part No.04H4057
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions9.53mm x 25.4mm
Label Height9.53mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-3-423-10 is a thermal transfer Printable Label made of permanent polyester with gloss finish and a permanent acrylic adhesive. The 30106 WorkHorse series white label is compatible with Brady 1244, Brady 1344, Brady 2461, Brady 3481, Brady 6441, Brady 300MVP Plus, Brady 200MVP Plus, Brady 300X-Plus II, Brady 360X-Plus II, Brady 600X-Plus II, Tagus T200, Tagus T300, thermal transfer printers, IP300, IP600 and BBP81. This label is applicable to component ID, equipment ID, barcoding, asset tracking, rating plates and general purpose ID.
- 6000 Recommended ribbon series
Applications
Industrial
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
9.53mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
9.53mm x 25.4mm
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate