Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS86R11A1B1D1120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44F2181
Product RangeS86R Series
Also Known As1393134-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $84.770 |
| 50+ | $79.520 |
| 100+ | $76.840 |
| 250+ | $72.780 |
Price for:Each
Minimum: 25
Multiple: 25
$2,119.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS86R11A1B1D1120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44F2181
Product RangeS86R Series
Also Known As1393134-3
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current20A
Product RangeS86R Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver, Silver Cadmium Oxide
Coil Resistance800ohm
SVHCTo Be Advised
Product Overview
The S86R11A1B1D1120 is an industrial Relay with quick-connect relay terminals and panel relay mounting. DPDT silver cadmium oxide contact. This S86R-series relay is designed for operation with plunger either vertical or horizontal; however, the relay is not designed for operation in an upside-down position. mounting style 1 and coil terminal location is same side as switch terminals.
- Class-B insulation
- -10 to 65°C Temperature range
- 1560Vrms Initial breakdown voltage
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver, Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
S86R Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
800ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate