Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No22445Copy
Newark Part No.02H3018
Product RangeSAFE-PAK Series
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $790.320 |
Price for:Each
Minimum: 1
Multiple: 1
$790.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No22445Copy
Newark Part No.02H3018
Product RangeSAFE-PAK Series
Technical Datasheet
Coil Voltage135VAC
Contact ConfigurationSPST-NO
Product RangeSAFE-PAK Series
Relay MountingPanel Mount
Contact Current5A
Relay TerminalsStud
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHC4,4'-isopropylidenediphenol
Product Overview
The 22445 is a SAFE-PAK® 1-pole Intrinsically Relay with SPST-NO contact configuration. These intrinsically safe units amplify sensor load-handling capabilities in a wide diversity of AC and DC control switching applications. Completely encapsulated construction, units are impervious to dust, moisture or foreign material. They are tamper-proof and shock and vibration-resistant. Modular housings for easier installation. Exceptionally long, trouble-free service life.
- Provide method of eliminating explosive conditions
- Rapid, arc-free response provides positive, non-mechanical operation
- Solid-state reliability assures consistent performance
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
135VAC
Product Range
SAFE-PAK Series
Contact Current
5A
Contact Voltage AC Nom
120V
Contact Material
-
SVHC
4,4'-isopropylidenediphenol
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Stud
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate