Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No28196Copy
Newark Part No.02H3201
Product RangeFLIP-PAK Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $421.340 |
Price for:Each
Minimum: 1
Multiple: 1
$421.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No28196Copy
Newark Part No.02H3201
Product RangeFLIP-PAK Series
Technical Datasheet
Coil Voltage130VAC
Contact ConfigurationSPST-NO
Product RangeFLIP-PAK Series
Relay MountingPanel Mount
Contact Current5A
Relay TerminalsStud
Contact Voltage AC Nom130V
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHC4,4'-isopropylidenediphenol
Product Overview
The 28196 is a panel-mount Non-intrinsically Safe Relay provides low-current, start-stop or ON-OFF switching for industrial motor, liquid level and other control systems. The units hold operational state up to 1/2 second during momentary power loss to cut nuisance shutdowns, low voltage protection is inherent. It is compact made of polysulfone body is totally encapsulated. It has SPST-NO switching mode.
- Amplify current handling capability of sensors for controlling high power loads
- Impervious to shock or vibration
- Solid-state reliability
- 20mA Maximum sensor current
- -17.8 to 48.9°C Operating temperature range
Applications
Industrial, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Coil Voltage
130VAC
Product Range
FLIP-PAK Series
Contact Current
5A
Contact Voltage AC Nom
130V
Contact Material
-
SVHC
4,4'-isopropylidenediphenol
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Stud
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate