Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84874320Copy
Newark Part No.87K6163
Product RangeHSV Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $382.050 |
Price for:Each
Minimum: 1
Multiple: 1
$382.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84874320Copy
Newark Part No.87K6163
Product RangeHSV Series
Technical Datasheet
Coil Voltage240V
Contact ConfigurationSPDT
Product RangeHSV Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact Material-
IP Rating-
SVHCLead
Product Overview
The 84874320 is a Speed Control Relay, HSV type with DIN-rail mount. SPDT contact configuration, control of over-speed, under-speed, operating rate, stopping. Measurement via discrete sensors 3-wire PNP or NPN, Namur, voltage 0 to 30V or volt-free contact type. Works with either NO or NC sensors. Time between pulses adjustable from 0.05 seconds to 10 minutes. Power-on inhibit time, adjustable from 0.6 to 60 seconds.
- Inhibit time can be managed via an external contact
- Fixed or adjustable time delay
- Fixed threshold in generic measurement range
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
240V
Product Range
HSV Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
Lead
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate