Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CCDDV-020NC-NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM5168
Product RangeSRP1-CC Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.630 |
| 5+ | $134.350 |
| 10+ | $122.270 |
| 25+ | $118.510 |
| 50+ | $116.990 |
| 100+ | $114.730 |
Price for:Each
Minimum: 1
Multiple: 1
$139.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CCDDV-020NC-NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM5168
Product RangeSRP1-CC Series
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeDC
Load Current20A
Operating Voltage Max60VDC
Load Voltage Max100VDC
Relay MountingPanel Mount
MOSFET Relay Package StyleModule
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min4VDC
On State Resistance Max0.056ohm
Control Voltage Max32VDC
Isolation Voltage2.5kVrms
Off State Leakage Current Max3mA
Product RangeSRP1-CC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
DC
Operating Voltage Max
60VDC
Relay Mounting
Panel Mount
Relay Terminals
Screw
Operating Voltage Min
5VDC
On State Resistance Max
0.056ohm
Isolation Voltage
2.5kVrms
Product Range
SRP1-CC Series
Contact Configuration
SPST-NO
Load Current
20A
Load Voltage Max
100VDC
MOSFET Relay Package Style
Module
Switching Mode
DC Switch
Control Voltage Min
4VDC
Control Voltage Max
32VDC
Off State Leakage Current Max
3mA
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1-CCDDV-020NC-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate