Print Page
71 In Stock
360 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.950 |
| 5+ | $55.860 |
| 10+ | $53.450 |
| 25+ | $50.720 |
| 50+ | $47.310 |
| 100+ | $44.590 |
| 250+ | $40.500 |
| 5000+ | $39.690 |
Price for:Each
Minimum: 1
Multiple: 1
$59.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSPD03505Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01M8921
Product RangeSP Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max30V
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min0V
Control Voltage Min12VDC
Control Voltage Max30VDC
Product RangeSP Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPD03505 is a DC Solid State Relay with built-in transil protection. This module can be developed with an output voltage of 100VDC. It is 100% pin to pin compatible with electromechanical relays.
- No maintenance
- Withstand high inrush current
- Integrated VDR
- Can drive all type of loads
- High insulation between input to output
- Low input current
- Low leakage current
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30V
Relay Terminals
Through Hole
Operating Voltage Min
0V
Control Voltage Max
30VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
5A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
12VDC
Product Range
SP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate