Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.840 |
| 10+ | $148.040 |
| 25+ | $140.260 |
| 50+ | $132.460 |
| 100+ | $124.660 |
Price for:Each
Minimum: 1
Multiple: 1
$155.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No80.91.0.240.0000Copy
Newark Part No.08X7287
Product Range80 Series
Technical Datasheet
Contact Voltage VDC-
Timer FunctionsFlasher
Time Min100ms
Time Max24h
Product Range80 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (25-Jun-2025)
Product Overview
80.91.0.240.0000 is a modular timer with a mono function range. It has an asymmetrical flasher and multi voltage.
- Power supply range: 12-240V AC or DC
- Six time scales from 0.1 s to 24 h
- 35mm rail (EN 60715) mount
- High input/output isolation
- IP20 protection category
- 17.5mm wide
Technical Specifications
Contact Voltage VDC
-
Time Min
100ms
Product Range
80 Series
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Timer Functions
Flasher
Time Max
24h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate