35H-511-0100-OR210-902
Battery Disconnector Switch, Manual, Removable, Orange, Pointer, 1 Poles, 550 A, 1 kVDC, Flange

Need more?
| Quantity | Price |
|---|---|
| 1+ | $503.770 |
| 5+ | $477.730 |
| 10+ | $458.330 |
| 25+ | $434.240 |
| 50+ | $376.980 |
Product Information
Product Overview
35H-511-0100-OR210-902 is a high voltage (HV) battery disconnect switch from the KISSLING product family. This battery disconnect switch meets the high demands of the industrial and commercial transportation industry. The HV battery switch meets IP67 and IP6K9K protection class with its operating temperature range of -40°C to +85°C and is designed for high-power applications common in the truck, agricultural, construction, marine and other industrial markets. It is used during maintenance work to disconnect the power circuit from the battery to the equipment to ensure the safety of the mechanic and to prevent consequential damage to the system components, ensuring a safe working environment. It is used in applications such as trucks, bus, ground support vehicles, construction and agricultural vehicles, railway, and aircraft.
- Sealed housing conforms to IP67 and IP6K9K, 25G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
- PA GF black case material cover/base plate, PA GF orange RAL 2003 switch lever material
- 100Mohm minimum insulating resistance, dielectric withstanding voltage is 2000V - 1minimum
- Operating voltage up to 1000VDC at 7000m (no switching under load)
- 550A duty rating at wire section, IP00 cable and connector
- Removable/lockable switch lever, 15-20Nm maximum torque (main terminals)
- 5A continuous current, 24VDC nominal voltage
- 12VDC/10mA minimum switching capacity
- Operating temperature range from -40°C to +85°C
Technical Specifications
Manual
550A
Flange Mount
M10
IP00, IP67, IP6K9K
35H Series
1kV
1Poles
Pointer
Removable
Orange
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate