Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8411K8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M3073
Your Part Number
1,166 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 5+ | $7.920 |
| 10+ | $7.580 |
| 25+ | $6.900 |
| 50+ | $6.760 |
| 100+ | $6.630 |
| 250+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M3073
Technical Datasheet
Switch Actuator StyleRound Plunger
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NC
Contact Voltage AC Max125V
Switch OperationMomentary
Contact Voltage DC Nom250V
Contact Current Max6A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max750mA
Actuator Travel Min-
Actuator Travel Max-
Contact Voltage VAC125V
Contact Current DC Max750mA
Contact Voltage VDC125V
Qualification-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8411K8 is a single-pole single-throw (SPST) light-duty non-illuminated AC Pushbutton with silver-plated brass solder lug termination, nylon black button and ON function. The switch features slow-make/slow-break butt type silver-plated copper NC contacts with a light operating pressure.
- Momentary action
- Threaded Bushing Mounting
- -17.8 to 65.6°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Actuator Style
Round Plunger
Panel Cutout Diameter
-
Contact Voltage AC Max
125V
Contact Voltage DC Nom
250V
Pushbutton Actuator Style
Round
Contact Current AC Max
750mA
Actuator Travel Max
-
Contact Current DC Max
750mA
Qualification
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
-
Contact Configuration
SPST-NC
Switch Operation
Momentary
Contact Current Max
6A
Actuator / Cap Colour
Black
Actuator Travel Min
-
Contact Voltage VAC
125V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability