Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 1241.2611Copy |
| Newark Part No. | 16F1873 |
| Product Range | PSE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $120.660 |
| 25+ | $118.240 |
Price for:Each
Minimum: 20
Multiple: 20
$2,413.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 1241.2611Copy |
| Newark Part No. | 16F1873 |
| Product Range | PSE Series |
| Technical Datasheet | |
| Product Range | PSE Series |
| Contact Configuration | SPST-NO |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder |
| Contact Voltage AC Max | 42V |
| Contact Current AC Max | 100mA |
| Frequency | - |
| Maximum Included Angle | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1241.2611 is a single-pole single-throw non-illuminated Piezo Electronic Switch with NO contact type and pins terminal. 16mm mounting diameter, stainless steel housing, IP69K/IK02 degree of protection and supplied with nut and O-ring seal. Suitable for use in harsh environments, both indoors and outdoors.
- High reliability, long lifetime with more than 20mill actuations
Applications
Industrial
Technical Specifications
| Product Range | PSE Series |
|---|---|
| Switch Mounting | Panel Mount |
| Contact Voltage AC Max | 42V |
| Frequency | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | SPST-NO |
|---|---|
| Switch Terminals | Solder |
| Contact Current AC Max | 100mA |
| Maximum Included Angle | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |