Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No492-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $67.100 |
| 5+ | $62.930 |
| 10+ | $60.800 |
| 25+ | $57.600 |
| 50+ | $53.190 |
| 100+ | $48.900 |
| 250+ | $45.070 |
Price for:Each
Minimum: 1
Multiple: 1
$67.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No492-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98F041
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Contact Current Max20A
Contact Voltage AC Nom250V
External Height28.575mm
External Width63.5mm
External Depth73.025mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 492-S is a single-pole double-throw (SPDT) Foot Operated Switch with momentary spring return operator. This light duty foot switch is compact in size and light in weight. Built for long life, the strong steel housing is painted black with nonskid base pad. It is supplied with internal adjustable strain relief. It comes with 2 mounting holes for rigid mounting to floor or equipment.
- IP20 Protection rating
- Built for long life
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250V
External Width
63.5mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
28.575mm
External Depth
73.025mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability