Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No3C-30A2-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4724
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $222.680 |
| 5+ | $205.940 |
| 10+ | $189.800 |
| 25+ | $174.890 |
| 50+ | $154.550 |
| 100+ | $142.800 |
| 10000+ | $139.940 |
Price for:Each
Minimum: 1
Multiple: 1
$222.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No3C-30A2-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4724
Technical Datasheet
Product Range-
Contact Configuration-
Switch Operation(On)
Contact Current Max-
Contact Voltage AC Nom-
External Height45.2mm
External Width87.7mm
External Depth115.88mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 3C-30A2-S is a 3-way 1NO Foot Switch with rugged cast iron housing and air exhausts around plunger. The internal valve is constructed of a non-ferrous body, stainless steel plunger and PTFE coated Buna-n O-rings. Air flows when plunger is depressed, stops flowing when plunger is released and exhausts back pressure on output side. The plunger can be depressed flush with valve body without damage to valve.
- Designed for long life operation
- Nonskid base pad
- Standard 1/8"-27 NPT input and output ports
- Filtered and lubricated air supply is required for best operation
- Line pressure up to 150psi
- 2 holes provided for rigid mounting to floor or equipment
- Medium duty general purpose design
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
-
External Width
87.7mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
-
Contact Current Max
-
External Height
45.2mm
External Depth
115.88mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability