Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No982A06RXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7687
Product Range982A0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.960 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No982A06RXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7687
Product Range982A0 Series
Technical Datasheet
Switch Operation(On)
Contact Configuration4PST-3NO, SPST-NC
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Contact Current Max250mA
Switch TerminalsThrough Hole
Product Range982A0 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 982A06RX is a 4PST-3NO Pushbutton Switch provides versatility for a wide range of electrical/electronic applications. Convenient modular design allows quick assembly to PC boards.
- Circuit 2-C
- Made in the USA
Applications
Industrial
Technical Specifications
Switch Operation
(On)
Contact Voltage AC Nom
125V
Contact Current Max
250mA
Product Range
982A0 Series
Contact Configuration
4PST-3NO, SPST-NC
Contact Voltage DC Nom
28V
Switch Terminals
Through Hole
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate