Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $44.330 |
Price for:Each
Minimum: 25
Multiple: 1
$1,108.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No82-601-81Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57F3787
Product Range82 Series
Technical Datasheet
Product Range82 Series
Keypad Array2 x 3
Keypad Output-
Housing MaterialPlastic
Contact Current Max100mA
Contact Voltage DC Nom5V
No. of Keys6
Panel Cutout Width55.25mm
Panel Cutout Height34.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 82-601-81 is a single-pole single-throw (SPST) Standard Keypad with 6 buttons, momentary wiping contact and unlighted gray modules for legend inserts. The series-82 keypad comes with ABS plastic housing and PPS plastic base.
- 3.3mm Total button travel
- 25mΩ Contact resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
82 Series
Keypad Output
-
Contact Current Max
100mA
No. of Keys
6
Panel Cutout Height
34.8mm
Keypad Array
2 x 3
Housing Material
Plastic
Contact Voltage DC Nom
5V
Panel Cutout Width
55.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate